


SMAJ4743A-TP | |
---|---|
DigiKey Part Number | SMAJ4743A-TPTR-ND - Tape & Reel (TR) SMAJ4743A-TPCT-ND - Cut Tape (CT) SMAJ4743A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4743A-TP |
Description | DIODE ZENER 13V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ4743A-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
10 | 4,56200 Kč | 45,62 Kč |
100 | 2,86830 Kč | 286,83 Kč |
500 | 2,12758 Kč | 1 063,79 Kč |
1 000 | 1,56225 Kč | 1 562,25 Kč |
2 000 | 1,48935 Kč | 2 978,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 1,38811 Kč | 10 410,82 Kč |
15 000 | 1,26226 Kč | 18 933,90 Kč |
22 500 | 1,19978 Kč | 26 995,05 Kč |
37 500 | 1,12957 Kč | 42 358,88 Kč |
52 500 | 1,08799 Kč | 57 119,47 Kč |
75 000 | 1,04757 Kč | 78 567,75 Kč |
187 500 | 0,98943 Kč | 185 518,12 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |