SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5928B TR13 PBFREE

DigiKey Part Number
1514-CMZ5928BTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5928BTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5928BTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5928B TR13 PBFREE
Description
DIODE ZENER 13V 500MW SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,12000 Kč13,12 Kč
1010,93600 Kč109,36 Kč
1008,97770 Kč897,77 Kč
5008,24868 Kč4 124,34 Kč
1 0007,12386 Kč7 123,86 Kč
2 0007,10699 Kč14 213,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,89489 Kč29 474,45 Kč
10 0005,80636 Kč58 063,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,12000 Kč
Unit Price with VAT:15,87520 Kč