
SMBJ188A | |
|---|---|
DigiKey Part Number | 5272-SMBJ188ATR-ND - Tape & Reel (TR) 5272-SMBJ188ACT-ND - Cut Tape (CT) 5272-SMBJ188ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ188A |
Description | TVS DIODE 188VWM 304VC SMB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 304V Clamp 2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 304V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,47840 Kč | 547,84 Kč |
| 500 | 4,15214 Kč | 2 076,07 Kč |
| 1 000 | 3,72421 Kč | 3 724,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,18008 Kč | 9 540,24 Kč |
| 6 000 | 2,90591 Kč | 17 435,46 Kč |
| 9 000 | 2,76618 Kč | 24 895,62 Kč |
| 15 000 | 2,60916 Kč | 39 137,40 Kč |
| 21 000 | 2,51617 Kč | 52 839,57 Kč |
| 30 000 | 2,42580 Kč | 72 774,00 Kč |
| 75 000 | 2,34653 Kč | 175 989,75 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



