
SMAZ5928B-M3/5A | |
---|---|
DigiKey Part Number | SMAZ5928B-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5928B-M3/5A |
Description | DIODE ZENER 13V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 1,98560 Kč | 14 892,00 Kč |
15 000 | 1,82139 Kč | 27 320,85 Kč |
22 500 | 1,73773 Kč | 39 098,93 Kč |
37 500 | 1,64371 Kč | 61 639,12 Kč |
52 500 | 1,58805 Kč | 83 372,62 Kč |
75 000 | 1,53621 Kč | 115 215,75 Kč |
Unit Price without VAT: | 1,98560 Kč |
---|---|
Unit Price with VAT: | 2,40258 Kč |