


CZRA5928B-G | |
---|---|
DigiKey Part Number | CZRA5928B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA5928B-G |
Description | DIODE ZENER 13V 1.5W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA5928B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,89058 Kč | 14 452,90 Kč |
10 000 | 2,65497 Kč | 26 549,70 Kč |
15 000 | 2,53497 Kč | 38 024,55 Kč |
25 000 | 2,40010 Kč | 60 002,50 Kč |
35 000 | 2,32025 Kč | 81 208,75 Kč |
50 000 | 2,27151 Kč | 113 575,50 Kč |
Unit Price without VAT: | 2,89058 Kč |
---|---|
Unit Price with VAT: | 3,49760 Kč |