CMZ5928B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 10 188
Unit Price: 7,50000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 095
Unit Price: 6,25000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,65431 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 23 282
Unit Price: 7,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,45650 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,59869 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,45650 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,45650 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,45650 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,98560 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,20990 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 399
Unit Price: 8,54000 Kč
Datasheet
SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5928B BK PBFREE

DigiKey Part Number
1514-CMZ5928BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMZ5928B BK PBFREE
Description
DIODE ZENER 13V 500MW SMA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 4006,91990 Kč16 607,76 Kč
Unit Price without VAT:6,91990 Kč
Unit Price with VAT:8,37308 Kč