
CZRA4743-HF | |
---|---|
DigiKey Part Number | CZRA4743-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4743-HF |
Description | DIODE ZENER 13V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4743-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 3,65431 Kč | 7 308,62 Kč |
4 000 | 3,33015 Kč | 13 320,60 Kč |
6 000 | 3,16495 Kč | 18 989,70 Kč |
10 000 | 2,97925 Kč | 29 792,50 Kč |
14 000 | 2,86929 Kč | 40 170,06 Kč |
20 000 | 2,76239 Kč | 55 247,80 Kč |
50 000 | 2,60375 Kč | 130 187,50 Kč |
Unit Price without VAT: | 3,65431 Kč |
---|---|
Unit Price with VAT: | 4,42172 Kč |