DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4743-E3/61

DigiKey Part Number
SML4743-E3/61GITR-ND - Tape & Reel (TR)
SML4743-E3/61GICT-ND - Cut Tape (CT)
SML4743-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4743-E3/61
Description
DIODE ZENER 13V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.9 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
106,99900 Kč69,99 Kč
1004,89510 Kč489,51 Kč
5003,85356 Kč1 926,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8002,74956 Kč4 949,21 Kč
3 6002,73394 Kč9 842,18 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč