
SZ1SMA5928BT3G | |
---|---|
DigiKey Part Number | 488-SZ1SMA5928BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMA5928BT3GCT-ND - Cut Tape (CT) 488-SZ1SMA5928BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5928BT3G |
Description | DIODE ZENER 13V 1.5W SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5928BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 11,56100 Kč | 115,61 Kč |
100 | 8,08200 Kč | 808,20 Kč |
500 | 6,49896 Kč | 3 249,48 Kč |
1 000 | 5,62410 Kč | 5 624,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 4,97837 Kč | 24 891,85 Kč |
10 000 | 4,77009 Kč | 47 700,90 Kč |
15 000 | 4,63690 Kč | 69 553,50 Kč |
25 000 | 4,58260 Kč | 114 565,00 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |