SMAZ5926B-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09451 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 051
Unit Price: 0,22000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08277 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5
Unit Price: 0,36000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15153 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15153 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11986 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 171
Unit Price: 0,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 379
Unit Price: 0,31000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,48367 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47503 Kč
Datasheet

Similar


onsemi
In Stock: 2 870
Unit Price: 0,58000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,45000 Kč
Datasheet
Zener Diode 11 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5926B-M3/5A

DigiKey Part Number
SMAZ5926B-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5926B-M3/5A
Description
DIODE ZENER 11V 500MW DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,00657 Kč15 049,27 Kč
15 0001,84063 Kč27 609,45 Kč
22 5001,75608 Kč39 511,80 Kč
37 5001,66107 Kč62 290,12 Kč
52 5001,60482 Kč84 253,05 Kč
75 0001,55244 Kč116 433,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,00657 Kč
Unit Price with VAT:2,42795 Kč