SMAJ5926E3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 37 709
Unit Price: 11,76000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,99267 Kč
Datasheet

Similar


onsemi
In Stock: 2 770
Unit Price: 24,15000 Kč
Datasheet
Zener Diode 11 V 3 W ±20% Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5926E3/TR13

DigiKey Part Number
SMAJ5926E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5926E3/TR13
Description
DIODE ZENER 11V 3W DO214AC
Customer Reference
Detailed Description
Zener Diode 11 V 3 W ±20% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±20%
Supplier Device Package
DO-214AC (SMAJ)
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
5.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5926BT3Gonsemi37 7091SMA5926BT3GOSCT-ND11,76000 KčSimilar
ACZRA4741-HFComchip Technology0ACZRA4741-HF-ND3,99267 KčSimilar
SZ1SMA5926BT3Gonsemi2 770488-SZ1SMA5926BT3GCT-ND24,15000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes