



SMAJ5926B-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ5926B-TPTR-ND - Tape & Reel (TR) 353-SMAJ5926B-TPCT-ND - Cut Tape (CT) 353-SMAJ5926B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5926B-TP |
Description | DIODE ZENER 11V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 5.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,55700 Kč | 55,57 Kč |
| 100 | 3,45220 Kč | 345,22 Kč |
| 500 | 2,96806 Kč | 1 484,03 Kč |
| 1 000 | 1,97870 Kč | 1 978,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,85240 Kč | 13 893,00 Kč |
| 22 500 | 1,81653 Kč | 40 871,93 Kč |
| 37 500 | 1,61558 Kč | 60 584,25 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

