Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SMAZ5926B-E3/5A | |
|---|---|
DigiKey Part Number | SMAZ5926B-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5926B-E3/5A |
Description | DIODE ZENER 11V 500MW DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,30329 Kč | 17 274,67 Kč |
| 15 000 | 2,11794 Kč | 31 769,10 Kč |
| 22 500 | 2,02351 Kč | 45 528,97 Kč |
| 37 500 | 1,91741 Kč | 71 902,88 Kč |
| 52 500 | 1,85458 Kč | 97 365,45 Kč |
| 75 000 | 1,83398 Kč | 137 548,50 Kč |
| Unit Price without VAT: | 2,30329 Kč |
|---|---|
| Unit Price with VAT: | 2,78698 Kč |






