Zener Diode 11 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5926B-E3/61

DigiKey Part Number
112-SMAZ5926B-E3/61TR-ND - Tape & Reel (TR)
112-SMAZ5926B-E3/61CT-ND - Cut Tape (CT)
112-SMAZ5926B-E3/61DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5926B-E3/61
Description
DIODE ZENER 11V 500MW DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,41000 Kč34,10 Kč
1002,24390 Kč224,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,85240 Kč3 334,32 Kč
3 6001,84188 Kč6 630,77 Kč
90 0001,83398 Kč165 058,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč