



SMAJ4741A-TP | |
|---|---|
DigiKey Part Number | SMAJ4741A-TPTR-ND - Tape & Reel (TR) SMAJ4741A-TPCT-ND - Cut Tape (CT) SMAJ4741A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4741A-TP |
Description | DIODE ZENER 11V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 100 | 1,97870 Kč | 197,87 Kč |
| 500 | 1,68400 Kč | 842,00 Kč |
| 1 000 | 1,57875 Kč | 1 578,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,40277 Kč | 10 520,77 Kč |
| 15 000 | 1,14150 Kč | 17 122,50 Kč |
| 22 500 | 1,09947 Kč | 24 738,07 Kč |
| 75 000 | 1,05864 Kč | 79 398,00 Kč |
| 187 500 | 0,99987 Kč | 187 475,62 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

