
SMAJ48AHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ48AHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ48AHE3/5A |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ48A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ48A-M3/5A-ND | 1,88208 Kč | Direct |
| SMAJ48AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ48AHE3_A/I-ND | 2,54317 Kč | Direct |
| SMA6J48A-TR | STMicroelectronics | 8 383 | 497-5936-1-ND | 20,44000 Kč | Similar |
| SMA6T56AY | STMicroelectronics | 1 378 | 497-10951-1-ND | 37,54000 Kč | Similar |
| SMAJ48A-AT/TR13 | YAGEO | 4 923 | 13-SMAJ48A-AT/TR13CT-ND | 9,18000 Kč | Similar |





