
SMAJ48A-TR | |
|---|---|
DigiKey Part Number | 497-14743-2-ND - Tape & Reel (TR) 497-14743-1-ND - Cut Tape (CT) 497-14743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A-TR |
Description | TVS DIODE 48VWM 100VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ48A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 23A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A480J-HF | Comchip Technology | 910 | 641-1887-1-ND | 11,89000 Kč | Similar |
| SMAJ48A | Bourns Inc. | 74 676 | SMAJ48ABCT-ND | 10,84000 Kč | Similar |
| SMAJ48A-Q | Bourns Inc. | 11 250 | 118-SMAJ48A-QCT-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 8,86400 Kč | 88,64 Kč |
| 100 | 5,67060 Kč | 567,06 Kč |
| 500 | 4,29332 Kč | 2 146,66 Kč |
| 1 000 | 3,84847 Kč | 3 848,47 Kč |
| 2 000 | 3,47380 Kč | 6 947,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,06801 Kč | 15 340,05 Kč |
| 10 000 | 2,81706 Kč | 28 170,60 Kč |
| 15 000 | 2,68919 Kč | 40 337,85 Kč |
| 25 000 | 2,54551 Kč | 63 637,75 Kč |
| 35 000 | 2,46045 Kč | 86 115,75 Kč |
| 50 000 | 2,37778 Kč | 118 889,00 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |




