SMAJ48A-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,66919 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 383
Unit Price: 20,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 378
Unit Price: 37,54000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 8,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 22 252
Unit Price: 14,39000 Kč
Datasheet
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48A-M3/5A

DigiKey Part Number
SMAJ48A-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ48A-M3/5A
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ48AHE3/5AVishay General Semiconductor - Diodes Division0SMAJ48AHE3/5A-ND0,00000 KčDirect
P4SMA56ATaiwan Semiconductor Corporation01801-P4SMA56ATR-ND1,66919 KčSimilar
SMA6J48A-TRSTMicroelectronics8 383497-5936-1-ND20,44000 KčSimilar
SMA6T56AYSTMicroelectronics1 378497-10951-1-ND37,54000 KčSimilar
SMAJ48ATaiwan Semiconductor Corporation01801-SMAJ48ACT-ND8,97000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,88208 Kč28 231,20 Kč
Unit Price without VAT:1,88208 Kč
Unit Price with VAT:2,27732 Kč