SMAJ48A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4 923
Unit Price: 9,18000 Kč
Datasheet
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48A-AT/TR7

DigiKey Part Number
13-SMAJ48A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ48A-AT/TR7
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ48A-AT/TR13YAGEO4 92313-SMAJ48A-AT/TR13CT-ND9,18000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,55759 Kč15 575,90 Kč
Unit Price without VAT:1,55759 Kč
Unit Price with VAT:1,88468 Kč