
SMAJ48A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ48A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ48A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ48A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A-AT/TR13 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,65200 Kč | 56,52 Kč |
| 100 | 3,56840 Kč | 356,84 Kč |
| 500 | 2,65908 Kč | 1 329,54 Kč |
| 1 000 | 2,36522 Kč | 2 365,22 Kč |
| 2 000 | 2,11725 Kč | 4 234,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66681 Kč | 8 334,05 Kč |
| 10 000 | 1,51409 Kč | 15 140,90 Kč |
| 15 000 | 1,43622 Kč | 21 543,30 Kč |
| 25 000 | 1,34869 Kč | 33 717,25 Kč |
| 35 000 | 1,29685 Kč | 45 389,75 Kč |
| 50 000 | 1,24647 Kč | 62 323,50 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

