SMAJ48AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


STMicroelectronics
In Stock: 8 383
Unit Price: 20,44000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 74 676
Unit Price: 10,84000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 9,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 24 971
Unit Price: 10,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 22 252
Unit Price: 14,39000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 928
Unit Price: 3,13000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,24779 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,18791 Kč
Datasheet
77.4V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48AE3/TR13

DigiKey Part Number
SMAJ48AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ48AE3/TR13
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
77.4V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.5A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-T48ALFBourns Inc.0CD214A-T48ALF-ND0,00000 KčSimilar
SMA6J48A-TRSTMicroelectronics8 383497-5936-1-ND20,44000 KčSimilar
SMAJ48ABourns Inc.74 676SMAJ48ABCT-ND10,84000 KčSimilar
SMAJ48ALittelfuse Inc.0SMAJ48ALFCT-ND9,80000 KčSimilar
SMAJ48A-13-FDiodes Incorporated24 971SMAJ48A-FDICT-ND10,43000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,85410 Kč19 270,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,85410 Kč
Unit Price with VAT:4,66346 Kč