SMAJ48A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 928
Unit Price: 3,13000 Kč
Datasheet
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48A/TR7

DigiKey Part Number
13-SMAJ48A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ48A/TR7
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
77.4V
Mfr
Current - Peak Pulse (10/1000µs)
5.2A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ48A/TR13YAGEO2 92813-SMAJ48A/TR13CT-ND3,13000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,24779 Kč12 477,90 Kč
Unit Price without VAT:1,24779 Kč
Unit Price with VAT:1,50983 Kč