Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMAJ45CAHE3/61 | |
|---|---|
DigiKey Part Number | SMAJ45CAHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ45CAHE3/61 |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ45CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ45CA-E3/5A-ND | 2,14547 Kč | Direct |
| SMAJ45CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ45CA-M3/61-ND | 2,51480 Kč | Direct |
| SMAJ45CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMAJ45CAHE3_A/H-ND | 3,28240 Kč | Direct |
| ATV04A450JB-HF | Comchip Technology | 0 | ATV04A450JB-HF-ND | 2,29982 Kč | Direct |
| SMAJ45CA-13-F | Diodes Incorporated | 99 435 | SMAJ45CA-FDICT-ND | 11,47000 Kč | Direct |






