


TV04A450JB-G | |
|---|---|
DigiKey Part Number | TV04A450JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A450JB-G |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A450JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A450JB-HF | Comchip Technology | 0 | ATV04A450JB-HF-ND | 2,29982 Kč | Direct |
| SMAJ45CA-13 | Diodes Incorporated | 0 | SMAJ45CA-13-ND | 4,95318 Kč | Direct |
| SMAJ45CA-13-F | Diodes Incorporated | 99 435 | SMAJ45CA-FDICT-ND | 11,47000 Kč | Direct |
| SMAJ45CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ45CA-M3/5A-ND | 2,51480 Kč | Direct |
| SMAJ45CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ45CAHE3/61-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,97055 Kč | 9 852,75 Kč |
| 10 000 | 1,79772 Kč | 17 977,20 Kč |
| 15 000 | 1,75457 Kč | 26 318,55 Kč |
| Unit Price without VAT: | 1,97055 Kč |
|---|---|
| Unit Price with VAT: | 2,38437 Kč |






