Direct
Direct
Similar



SMAJ45CA-13 | |
|---|---|
DigiKey Part Number | SMAJ45CA-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ45CA-13 |
Description | TVS DIODE 45VWM 72.7VC SMA |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ45CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ45CA-13-F | Diodes Incorporated | 99 435 | SMAJ45CA-FDICT-ND | 0,47000 Kč | Direct |
| SMAJ45CA | Littelfuse Inc. | 0 | SMAJ45CALFCT-ND | 0,41000 Kč | Direct |
| SMAJ45CA | Bourns Inc. | 316 039 | SMAJ45CABCT-ND | 0,50000 Kč | Direct |
| TV04A450JB-G | Comchip Technology | 0 | TV04A450JB-G-ND | 0,08095 Kč | Direct |
| SMAJ45CAE3/TR13 | Microchip Technology | 0 | SMAJ45CAE3/TR13-ND | 0,18470 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 4,95318 Kč | 148 595,40 Kč |
| Unit Price without VAT: | 4,95318 Kč |
|---|---|
| Unit Price with VAT: | 5,99335 Kč |





