SMAJ45CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Bourns Inc.
In Stock: 316 039
Unit Price: 0,50000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 99 435
Unit Price: 0,47000 Kč
Datasheet
72.7V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ45CAE3/TR13

DigiKey Part Number
SMAJ45CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ45CAE3/TR13
Description
TVS DIODE 45VWM 72.7VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
72.7V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
50V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
72.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-T45CALFBourns Inc.0CD214A-T45CALF-ND0,00000 KčSimilar
SMAJ45CABourns Inc.316 039SMAJ45CABCT-ND0,50000 KčSimilar
SMAJ45CALittelfuse Inc.0SMAJ45CALFCT-ND0,41000 KčSimilar
SMAJ45CA-13-FDiodes Incorporated99 435SMAJ45CA-FDICT-ND0,47000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,49645 Kč22 482,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,49645 Kč
Unit Price with VAT:5,44070 Kč