
SMAJ45CE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ45CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ45CE3/TR13 |
Description | TVS DIODE 45VWM 80.3VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80.3V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 80.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ45CA | Bourns Inc. | 316 039 | SMAJ45CABCT-ND | 12,10000 Kč | Similar |
| SMAJ45CA | Littelfuse Inc. | 0 | SMAJ45CALFCT-ND | 10,01000 Kč | Similar |
| SMAJ45CA-13-F | Diodes Incorporated | 99 435 | SMAJ45CA-FDICT-ND | 11,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,49645 Kč | 22 482,25 Kč |
| Unit Price without VAT: | 4,49645 Kč |
|---|---|
| Unit Price with VAT: | 5,44070 Kč |



