SMAJ45CAHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,05733 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 11,26000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 11,26000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5 227
Unit Price: 9,59000 Kč
Datasheet
72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ45CAHE3_A/H

DigiKey Part Number
SMAJ45CAHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ45CAHE3_A/H
Description
TVS DIODE 45VWM 72.7VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
50V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
72.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA51CATaiwan Semiconductor Corporation01801-P4SMA51CATR-ND2,05733 KčSimilar
SMAJ43CATaiwan Semiconductor Corporation01801-SMAJ43CACT-ND11,26000 KčSimilar
SMAJ45CATaiwan Semiconductor Corporation01801-SMAJ45CACT-ND11,26000 KčSimilar
SMAJ45CAHEaton - Electronics Division5 227283-SMAJ45CAHCT-ND9,59000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0003,28240 Kč29 541,60 Kč
Unit Price without VAT:3,28240 Kč
Unit Price with VAT:3,97170 Kč