Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMAJ45CA-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ45CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ45CA-E3/5A |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ45CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ45CA-M3/61-ND | 2,51480 Kč | Direct |
| SMAJ45CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ45CAHE3/5A-ND | 0,00000 Kč | Direct |
| SMAJ45CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ45CAHE3/61-ND | 0,00000 Kč | Direct |
| ATV04A450JB-HF | Comchip Technology | 0 | ATV04A450JB-HF-ND | 2,29982 Kč | Direct |
| SMAJ45CA | Littelfuse Inc. | 0 | SMAJ45CALFCT-ND | 10,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,14547 Kč | 16 091,02 Kč |
| 15 000 | 2,07800 Kč | 31 170,00 Kč |
| Unit Price without VAT: | 2,14547 Kč |
|---|---|
| Unit Price with VAT: | 2,59602 Kč |







