SM15T18CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 318
Unit Price: 29,82000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,78272 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 752
Unit Price: 33,39000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 37,17000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 16 511
Unit Price: 21,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 310
Unit Price: 23,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,47811 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,52338 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: 16,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 788
Unit Price: 43,47000 Kč

Similar


Littelfuse Inc.
In Stock: 5 503
Unit Price: 26,46000 Kč
Datasheet
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T18CAHE3/57T

DigiKey Part Number
SM15T18CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T18CAHE3/57T
Description
TVS DIODE 15.3VWM 25.2V DO214AB
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
59.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types