SM15T18CAY is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 752
Unit Price: 1,35000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 318
Unit Price: 1,21000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 16 511
Unit Price: 0,85000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 503
Unit Price: 1,11000 Kč
Datasheet
32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T18CAY

DigiKey Part Number
497-10787-2-ND - Tape & Reel (TR)
497-10787-1-ND - Cut Tape (CT)
497-10787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T18CAY
Description
TVS DIODE 15.3VWM 32.5VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T18CAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
308A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T18CASTMicroelectronics752497-7865-1-ND1,35000 KčDirect
SM15T18CA-E3/57TVishay General Semiconductor - Diodes Division3 318112-SM15T18CA-E3/57TCT-ND1,21000 KčDirect
SM15T18CAHE3/57TVishay General Semiconductor - Diodes Division0SM15T18CAHE3/57T-ND0,00000 KčDirect
SM15T18CAHE3/9ATVishay General Semiconductor - Diodes Division0SM15T18CAHE3/9AT-ND0,00000 KčDirect
1.5SMC18CABourns Inc.16 5111.5SMC18CABBCT-ND0,85000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1023,49700 Kč234,97 Kč
10015,70860 Kč1 570,86 Kč
50012,36362 Kč6 181,81 Kč
1 00011,28768 Kč11 287,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,12297 Kč25 307,43 Kč
5 0009,40324 Kč47 016,20 Kč
7 5009,03667 Kč67 775,03 Kč
12 5008,62497 Kč107 812,12 Kč
17 5008,38123 Kč146 671,52 Kč
25 0008,35195 Kč208 798,75 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč