
SM15T18CA | |
|---|---|
DigiKey Part Number | 497-7865-2-ND - Tape & Reel (TR) 497-7865-1-ND - Cut Tape (CT) 497-7865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T18CA |
Description | TVS DIODE 15.3VWM 32.5VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T18CA Models |
Category | Current - Peak Pulse (10/1000µs) 308A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC18CA | Bourns Inc. | 16 511 | 1.5SMC18CABBCT-ND | 21,00000 Kč | Similar |
| 1.5SMC18CA | Littelfuse Inc. | 4 100 | 1.5SMC18CACT-ND | 24,36000 Kč | Similar |
| 1.5SMC18CA/TR7 | YAGEO | 500 | 13-1.5SMC18CA/TR7CT-ND | 14,49000 Kč | Similar |
| 1.5SMCJ15CA | Diotec Semiconductor | 5 345 | 4878-1.5SMCJ15CACT-ND | 15,96000 Kč | Similar |
| SMCJ15CA | Taiwan Semiconductor Corporation | 11 568 | SMCJ15CAFSCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 100 | 13,97840 Kč | 1 397,84 Kč |
| 500 | 10,95004 Kč | 5 475,02 Kč |
| 1 000 | 9,97552 Kč | 9 975,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,92062 Kč | 22 301,55 Kč |
| 5 000 | 8,26868 Kč | 41 343,40 Kč |
| 7 500 | 7,93663 Kč | 59 524,72 Kč |
| 12 500 | 7,56360 Kč | 94 545,00 Kč |
| 17 500 | 7,34276 Kč | 128 498,30 Kč |
| 25 000 | 7,19444 Kč | 179 861,00 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


