SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC18CA

DigiKey Part Number
1.5SMC18CATR-ND - Tape & Reel (TR)
1.5SMC18CACT-ND - Cut Tape (CT)
1.5SMC18CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC18CA
Description
TVS DIODE 15.3VWM 25.2V DO214AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25.2V Clamp 60.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC18CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
60.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,94600 Kč89,46 Kč
1007,09390 Kč709,39 Kč
5006,20976 Kč3 104,88 Kč
1 0005,66245 Kč5 662,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,48731 Kč16 461,93 Kč
6 0004,45692 Kč26 741,52 Kč
9 0004,42050 Kč39 784,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč