


SM15T18CA-E3/57T | |
|---|---|
DigiKey Part Number | 112-SM15T18CA-E3/57TTR-ND - Tape & Reel (TR) 112-SM15T18CA-E3/57TCT-ND - Cut Tape (CT) 112-SM15T18CA-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T18CA-E3/57T |
Description | TVS DIODE 15.3VWM 25.2V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 100 | 12,39510 Kč | 1 239,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 8,97676 Kč | 7 630,25 Kč |
| 1 700 | 8,20639 Kč | 13 950,86 Kč |
| 2 550 | 7,81373 Kč | 19 925,01 Kč |
| 4 250 | 7,37247 Kč | 31 333,00 Kč |
| 5 950 | 7,11112 Kč | 42 311,16 Kč |
| 8 500 | 6,85716 Kč | 58 285,86 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

