27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC
DO-214AC SMB

SMCJ17CA-13-F

DigiKey Part Number
31-SMCJ17CA-13-FTR-ND - Tape & Reel (TR)
31-SMCJ17CA-13-FCT-ND - Cut Tape (CT)
31-SMCJ17CA-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ17CA-13-F
Description
TVS DIODE 17VWM 27.6VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ17CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
53.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 788
Stock Options
Factory Stock: 27 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1030,02700 Kč300,27 Kč
10020,31560 Kč2 031,56 Kč
50016,16048 Kč8 080,24 Kč
1 00014,82396 Kč14 823,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,12739 Kč39 382,17 Kč
6 00012,27382 Kč73 642,92 Kč
9 00011,83926 Kč106 553,34 Kč
15 00011,57515 Kč173 627,25 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč