
SA2B-E3/61T | |
|---|---|
DigiKey Part Number | SA2B-E3/61TGITR-ND - Tape & Reel (TR) SA2B-E3/61TGICT-ND - Cut Tape (CT) SA2B-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2B-E3/61T |
Description | DIODE STANDARD 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2H100A | STMicroelectronics | 278 219 | 497-3758-1-ND | 11,34000 Kč | Direct |
| ES2BA-13-F | Diodes Incorporated | 125 118 | ES2BA-FDICT-ND | 16,17000 Kč | Similar |
| S1B-13-F | Diodes Incorporated | 63 593 | S1B-FDICT-ND | 5,04000 Kč | Similar |
| US1B-13-F | Diodes Incorporated | 141 735 | US1B-FDICT-ND | 10,29000 Kč | Similar |
| US1J-13-F | Diodes Incorporated | 10 018 | US1J-FDICT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 4,68260 Kč | 468,26 Kč |
| 500 | 3,51968 Kč | 1 759,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,87264 Kč | 5 170,75 Kč |
| 3 600 | 2,59926 Kč | 9 357,34 Kč |
| 5 400 | 2,45984 Kč | 13 283,14 Kč |
| 9 000 | 2,30313 Kč | 20 728,17 Kč |
| 12 600 | 2,21031 Kč | 27 849,91 Kč |
| 18 000 | 2,12006 Kč | 38 161,08 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



