


ES2BA-13-F | |
|---|---|
DigiKey Part Number | ES2BA-FDITR-ND - Tape & Reel (TR) ES2BA-FDICT-ND - Cut Tape (CT) ES2BA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2BA-13-F |
Description | DIODE STANDARD 100V 2A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES2BA-13-F Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA2B-E3/5AT | Vishay General Semiconductor - Diodes Division | 90 | SA2B-E3/5ATGICT-ND | 11,97000 Kč | Similar |
| SA2B-E3/61T | Vishay General Semiconductor - Diodes Division | 324 | SA2B-E3/61TGICT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| 500 | 4,88414 Kč | 2 442,07 Kč |
| 1 000 | 4,38732 Kč | 4 387,32 Kč |
| 2 000 | 3,96883 Kč | 7 937,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,51557 Kč | 17 577,85 Kč |
| 10 000 | 3,23531 Kč | 32 353,10 Kč |
| 15 000 | 3,09254 Kč | 46 388,10 Kč |
| 25 000 | 2,93214 Kč | 73 303,50 Kč |
| 35 000 | 2,83715 Kč | 99 300,25 Kč |
| 50 000 | 2,74485 Kč | 137 242,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |










