Image for SA2B-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2B-E3/5AT

DigiKey Part Number
SA2B-E3/5ATGITR-ND - Tape & Reel (TR)
SA2B-E3/5ATGICT-ND - Cut Tape (CT)
SA2B-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA2B-E3/5AT
Description
DIODE STANDARD 100V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS2H100ASTMicroelectronics278 219497-3758-1-ND11,34000 KčDirect
ES2BA-13-FDiodes Incorporated125 118ES2BA-FDICT-ND16,17000 KčSimilar
S1B-13-FDiodes Incorporated63 593S1B-FDICT-ND5,04000 KčSimilar
US1B-13-FDiodes Incorporated141 735US1B-FDICT-ND10,29000 KčSimilar
US1J-13-FDiodes Incorporated10 018US1J-FDICT-ND8,61000 KčSimilar
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,37000 Kč73,70 Kč
1004,68260 Kč468,26 Kč
5003,51968 Kč1 759,84 Kč
1 0003,14424 Kč3 144,24 Kč
2 0002,82801 Kč5 656,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,35679 Kč17 675,93 Kč
15 0002,16519 Kč32 477,85 Kč
22 5002,06757 Kč46 520,32 Kč
37 5001,95786 Kč73 419,75 Kč
52 5001,89292 Kč99 378,30 Kč
75 0001,82980 Kč137 235,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč