
STPS2H100A | |
|---|---|
DigiKey Part Number | 497-3758-2-ND - Tape & Reel (TR) 497-3758-1-ND - Cut Tape (CT) 497-3758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100A |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B2100AE-13 | Diodes Incorporated | 3 808 | 31-B2100AE-13CT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 100 | 4,42850 Kč | 442,85 Kč |
| 500 | 3,32272 Kč | 1 661,36 Kč |
| 1 000 | 2,96534 Kč | 2 965,34 Kč |
| 2 000 | 2,66444 Kč | 5 328,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,33830 Kč | 11 691,50 Kč |
| 10 000 | 2,13651 Kč | 21 365,10 Kč |
| 15 000 | 2,03366 Kč | 30 504,90 Kč |
| 25 000 | 1,91811 Kč | 47 952,75 Kč |
| 35 000 | 1,84968 Kč | 64 738,80 Kč |
| 50 000 | 1,78316 Kč | 89 158,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



















