P-Channel 20 V 2.3A (Ta), 3.1A (Tc) 860mW (Ta), 1.6W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2301CDS-T1-BE3

DigiKey Part Number
742-SI2301CDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2301CDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2301CDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2301CDS-T1-BE3
Description
P-CHANNEL 20-V (D-S) MOSFET
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.3A (Ta), 3.1A (Tc) 860mW (Ta), 1.6W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
112mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
405 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
860mW (Ta), 1.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,17600 Kč91,76 Kč
1005,88570 Kč588,57 Kč
5004,46208 Kč2 231,04 Kč
1 0004,00264 Kč4 002,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,41819 Kč10 254,57 Kč
6 0003,12377 Kč18 742,62 Kč
9 0002,97374 Kč26 763,66 Kč
15 0002,80508 Kč42 076,20 Kč
21 0002,70521 Kč56 809,41 Kč
30 0002,60817 Kč78 245,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč