
SMA6T39CAY | |
|---|---|
DigiKey Part Number | 497-10950-2-ND - Tape & Reel (TR) 497-10950-1-ND - Cut Tape (CT) 497-10950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T39CAY |
Description | TVS DIODE 33.3VWM 69.7V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T39CAY Models |
Category | Current - Peak Pulse (10/1000µs) 57A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA39CA | Littelfuse Inc. | 3 468 | F5655CT-ND | 6,84000 Kč | Similar |
| P4SMA39CA | Bourns Inc. | 10 924 | P4SMA39CABBCT-ND | 5,29000 Kč | Similar |
| P4SMA39CA-E3/61 | Vishay General Semiconductor - Diodes Division | 857 | P4SMA39CA-E3/61GICT-ND | 5,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 100 | 16,96220 Kč | 1 696,22 Kč |
| 500 | 13,39294 Kč | 6 696,47 Kč |
| 1 000 | 12,24456 Kč | 12 244,56 Kč |
| 2 000 | 11,27876 Kč | 22 557,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,23384 Kč | 51 169,20 Kč |
| 10 000 | 9,58838 Kč | 95 883,80 Kč |
| 15 000 | 9,25977 Kč | 138 896,55 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |









