


P4SMA39CA | |
|---|---|
DigiKey Part Number | F5655TR-ND - Tape & Reel (TR) F5655CT-ND - Cut Tape (CT) F5655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA39CA |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA39CA Models |
Category | Voltage - Clamping (Max) @ Ipp 53.9V |
Mfr | Current - Peak Pulse (10/1000µs) 7.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA39CA | Eaton - Electronics Division | 8 001 | 283-P4SMA39CACT-ND | 1,87000 Kč | Similar |
| P4SMA39CA | Bourns Inc. | 10 924 | P4SMA39CABBCT-ND | 2,08000 Kč | Similar |
| SMAJ33CA | Taiwan Semiconductor Corporation | 7 340 | 1801-SMAJ33CACT-ND | 2,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 6,26370 Kč | 626,37 Kč |
| 500 | 4,75688 Kč | 2 378,44 Kč |
| 1 000 | 4,27099 Kč | 4 270,99 Kč |
| 2 000 | 3,86174 Kč | 7 723,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,84880 Kč | 14 244,00 Kč |
| 10 000 | 2,62045 Kč | 26 204,50 Kč |
| 15 000 | 2,53026 Kč | 37 953,90 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

