S5M-E3/9AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,19068 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 583
Unit Price: 0,65000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,92000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 124 020
Unit Price: 0,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 50 139
Unit Price: 0,77000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 881
Unit Price: 0,51000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20 287
Unit Price: 1,37000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,22969 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 404
Unit Price: 0,76000 Kč
Datasheet
Diode 1000 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S5M-E3/9AT

DigiKey Part Number
S5M-E3/9ATGITR-ND - Tape & Reel (TR)
S5M-E3/9ATGICT-ND - Cut Tape (CT)
S5M-E3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5M-E3/9AT
Description
DIODE STANDARD 1000V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,39400 Kč103,94 Kč
1006,69630 Kč669,63 Kč
5005,09832 Kč2 549,16 Kč
1 0004,58302 Kč4 583,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,84941 Kč13 472,94 Kč
7 0003,53177 Kč24 722,39 Kč
10 5003,36992 Kč35 384,16 Kč
17 5003,18804 Kč55 790,70 Kč
24 5003,08036 Kč75 468,82 Kč
35 0002,97569 Kč104 149,15 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč