


SMLJ60S10-TP | |
|---|---|
DigiKey Part Number | SMLJ60S10-TPMSTR-ND - Tape & Reel (TR) SMLJ60S10-TPMSCT-ND - Cut Tape (CT) SMLJ60S10-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ60S10-TP |
Description | DIODE STANDARD 1000V 6A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 100 | 14,21140 Kč | 1 421,14 Kč |
| 500 | 11,14112 Kč | 5 570,56 Kč |
| 1 000 | 10,15253 Kč | 10 152,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,89755 Kč | 26 692,65 Kč |
| 6 000 | 8,26586 Kč | 49 595,16 Kč |
| 9 000 | 7,94413 Kč | 71 497,17 Kč |
| 15 000 | 7,58271 Kč | 113 740,65 Kč |
| 21 000 | 7,36882 Kč | 154 745,22 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











