
ADUM241E1BRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM241E1BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM241E1BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM241E1BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM241E1BRWZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM241E1BRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM240D1BRIZ | Analog Devices Inc. | 163 | 505-ADUM240D1BRIZ-ND | 107,72000 Kč | Parametric Equivalent |
| ADUM241D0BRIZ-RL | Analog Devices Inc. | 957 | 505-ADUM241D0BRIZ-RLCT-ND | 107,72000 Kč | Parametric Equivalent |
| ADUM241D0BRWZ | Analog Devices Inc. | 212 | ADUM241D0BRWZ-ND | 107,72000 Kč | Parametric Equivalent |
| ADUM241D1BRIZ | Analog Devices Inc. | 306 | ADUM241D1BRIZ-ND | 107,72000 Kč | Parametric Equivalent |
| ADUM241D1BRWZ | Analog Devices Inc. | 1 917 | ADUM241D1BRWZ-ND | 107,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 82,12300 Kč | 821,23 Kč |
| 25 | 75,70200 Kč | 1 892,55 Kč |
| 100 | 68,64460 Kč | 6 864,46 Kč |
| 250 | 65,53896 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,58356 Kč | 61 583,56 Kč |
| 2 000 | 60,21019 Kč | 120 420,38 Kč |
| 3 000 | 59,52219 Kč | 178 566,57 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |










