




2301838-2 | |
|---|---|
DigiKey Part Number | A132507-ND |
Manufacturer | |
Manufacturer Product Number | 2301838-2 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2301838-2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,62100 Kč | 526,21 Kč |
| 25 | 49,32840 Kč | 1 233,21 Kč |
| 90 | 45,05933 Kč | 4 055,34 Kč |
| 180 | 42,90706 Kč | 7 723,27 Kč |
| 270 | 41,69659 Kč | 11 258,08 Kč |
| 540 | 39,70644 Kč | 21 441,48 Kč |
| 1 080 | 37,81215 Kč | 40 837,12 Kč |
| 2 520 | 35,61961 Kč | 89 761,42 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |











