1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 8-SOIC
Complete Motion Control Sychronization for Industrial Automation

ADM3061EBRZ

DigiKey Part Number
505-ADM3061EBRZ-ND
Manufacturer
Manufacturer Product Number
ADM3061EBRZ
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3061EBRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Analog Devices Inc.
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1066,29100 Kč662,91 Kč
9855,14337 Kč5 404,05 Kč
19652,94816 Kč10 377,84 Kč
29451,84935 Kč15 243,71 Kč
58850,23736 Kč29 539,57 Kč
1 07849,06344 Kč52 890,39 Kč
2 54847,70576 Kč121 554,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč