


AD74412RBCPZ | |
|---|---|
DigiKey Part Number | 505-AD74412RBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD74412RBCPZ |
Description | IC DAS/ADC/DAC SPECIAL 64-LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Software Configurable Input/Output 16 b 4.8k SPI 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD74412RBCPZ Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V, 14V ~ 26.4V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Software Configurable Input/Output | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 64-WFQFN Exposed Pad, CSP |
Resolution (Bits) 16 b | Supplier Device Package 64-LFCSP (9x9) |
Sampling Rate (Per Second) 4.8k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,61000 Kč | 458,61 Kč |
| 10 | 366,82700 Kč | 3 668,27 Kč |
| 52 | 329,34442 Kč | 17 125,91 Kč |
| 104 | 318,08250 Kč | 33 080,58 Kč |
| 260 | 306,19642 Kč | 79 611,07 Kč |
| 520 | 299,02937 Kč | 155 495,27 Kč |
| Unit Price without VAT: | 458,61000 Kč |
|---|---|
| Unit Price with VAT: | 554,91810 Kč |











