



180-044-113R021 | |
|---|---|
DigiKey Part Number | 8844ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-113R021 |
Description | CONN D-SUB HD PLUG 44POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-044-113R021 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 160,55100 Kč | 1 605,51 Kč |
| 25 | 150,48840 Kč | 3 762,21 Kč |
| 50 | 143,29880 Kč | 7 164,94 Kč |
| 100 | 136,45760 Kč | 13 645,76 Kč |
| 250 | 127,91728 Kč | 31 979,32 Kč |
| 500 | 121,81654 Kč | 60 908,27 Kč |
| 1 000 | 116,00828 Kč | 116 008,28 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |













