
R-78K3.3-2.0 | |
|---|---|
DigiKey Part Number | 945-R-78K3.3-2.0-ND |
Manufacturer | |
Manufacturer Product Number | R-78K3.3-2.0 |
Description | 2A DC/DC-CONVERTER 'INNOLINE' SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K3.3-2.0 Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 90°C (With Derating) |
Packaging Tube | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Input (Min) 4.5V | Approval Agency CB |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 5 | 107,38400 Kč | 536,92 Kč |
| 10 | 105,64100 Kč | 1 056,41 Kč |
| 25 | 103,38560 Kč | 2 584,64 Kč |
| 50 | 101,71020 Kč | 5 085,51 Kč |
| 100 | 100,05760 Kč | 10 005,76 Kč |
| 250 | 97,91200 Kč | 24 478,00 Kč |
| 500 | 96,31740 Kč | 48 158,70 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |











